- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- SJ1-3545
SJ1-3545
Same Sky®’s
3.5 mm Right-Angle Stereo Jack - 5 Pin PCB Mount - Threaded w/ Nut
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
3.5 mm Right-Angle Stereo Jack - 5 Pin PCB Mount - Threaded w/ Nut
Search Keywords: SJ13545
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:SJ1-3545
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,209
Ships today, if you order in
Minimum Order Quantity:
25
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
25
$1.086
250
$1.016
500
$0.995
1,000
$0.973
3,000
$0.940
5,000
$0.924
8,000
$0.910
10,000 +
$0.903
Click for Quote
Log in
to unlock special pricing