- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- SJ1-3544
SJ1-3544
Same Sky®’s
3.5 mm Right-Angle Stereo Jack - 4 Pin PCB Mount - Threaded w/ Nut
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
3.5 mm Right-Angle Stereo Jack - 4 Pin PCB Mount - Threaded w/ Nut
Search Keywords: SJ13544
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:SJ1-3544
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,980
Can Ship immediately
Minimum Order Quantity:
70
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
70
$1.68
250
$1.48
500
$1.36
1,000
$1.24
3,000
$1.20
5,000
$1.19
8,000
$1.18
10,000 +
$1.17
Click for Quote
Log in
to unlock special pricing