- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- SJ1-3543N
SJ1-3543N
Same Sky®’s
3.5 mm Right-Angle Stereo Jack - 3 Pin PCB Mount - Non-Threaded
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
3.5 mm Right-Angle Stereo Jack - 3 Pin PCB Mount - Non-Threaded
Search Keywords: SJ13543N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:SJ1-3543N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,819
Can Ship immediately
Minimum Order Quantity:
25
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
25
$0.939
250
$0.878
500
$0.859
1,000
$0.841
3,000
$0.812
6,000
$0.794
9,000 +
$0.783
Click for Quote
Log in
to unlock special pricing