- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- SJ1-3535NG-PI
SJ1-3535NG-PI
Same Sky®’s
3.5 mm Right-Angle Stereo Jack - 5 pin PCB PCB Mount - Isolated Ground - Pink
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
3.5 mm Right-Angle Stereo Jack - 5 pin PCB PCB Mount - Isolated Ground - Pink
Search Keywords: SJ13535NGPI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:SJ1-3535NG-PI
-
Alias/AKA:045-1503R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
25
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
25
$1.107
250
$0.930
500
$0.913
1,000
$0.869
2,500
$0.856
5,000
$0.848
10,000
$0.846
15,000 +
$0.844
Click for Quote
Log in
to unlock special pricing