- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- SJ1-3535
SJ1-3535
Same Sky®’s
3.5 mm Right-Angle Stereo Jack - 5 Pin PCB Mount - Threaded w/ Nut
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
3.5 mm Right-Angle Stereo Jack - 5 Pin PCB Mount - Threaded w/ Nut
Search Keywords: SJ13535
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:SJ1-3535
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Can Ship immediately
Minimum Order Quantity:
25
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
25
$1.124
100
$1.080
250
$1.051
500
$1.029
1,000
$1.007
2,500
$0.978
5,000
$0.956
7,500 +
$0.943
Click for Quote
Log in
to unlock special pricing