- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- SJ1-3534NG
SJ1-3534NG
Same Sky®’s
3.5 mm Right-Angle Stereo Jack - 4 pin PCB Mount - Isolated Ground
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
3.5 mm Right-Angle Stereo Jack - 4 pin PCB Mount - Isolated Ground
Search Keywords: SJ13534NG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:SJ1-3534NG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,963
Can Ship immediately
Minimum Order Quantity:
93
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
93
$1.0700
250
$0.8507
800
$0.8211
1,600
$0.8058
3,200
$0.7956
5,600
$0.7946
8,000
$0.7925
10,400 +
$0.7905
Click for Quote
Log in
to unlock special pricing