- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- SJ1-3534N
SJ1-3534N
Same Sky®’s
3.5 mm Right-Angle Stereo Jack - 4 Pin PCB Mount - Non-Threaded
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
3.5 mm Right-Angle Stereo Jack - 4 Pin PCB Mount - Non-Threaded
Search Keywords: SJ13534N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:SJ1-3534N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2,500
$2.149
5,000
$1.134
7,500
$0.780
10,000 +
$0.764
Click for Quote
Log in
to unlock special pricing