- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- SJ1-3533
SJ1-3533
Same Sky®’s
3.5 mm Right-Angle Stereo Jack - 3 Pin PCB Mount - Threaded w/ Nut
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
3.5 mm Right-Angle Stereo Jack - 3 Pin PCB Mount - Threaded w/ Nut
Search Keywords: SJ13533
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:SJ1-3533
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,800
Ships today, if you order in
Minimum Order Quantity:
25
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
25
$1.43
250
$1.05
500
$1.03
1,000
$1.02
2,500
$1.01
5,000
$1.00
10,000
$0.99
15,000 +
$0.98
Click for Quote
Log in
to unlock special pricing