- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Pads ›
- SF100-202005
SF100-202005
Same Sky®’s
Thermal Pad - Silicone Elastomer - 20 x 20 x 0.5 mm - 1.5 W/m*K Thermal Conductivity
Datasheet Accessories Notify Me
RoHS Compliant
Sheet Packaging
Description
+
Thermal Pad - Silicone Elastomer - 20 x 20 x 0.5 mm - 1.5 W/m*K Thermal Conductivity
Search Keywords: SF100202005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:SF100-202005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
44289 -
Fits Fan Size:N/R
-
Density:N/A
-
Dielectric Constant:614640
-
Dimension:20mm x 20mm x 0.514648mm
-
Material:Silicone Elastomer14643
-
Color:Blue14638
-
Family:SF100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
342
Can Ship immediately
You may purchase all in-stock quantity of 342
Stock lot only:
342
Minimum Order Quantity:
500
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$0.0539
500
$0.0490
5,000
$0.0386
10,000
$0.0385
44,289
$0.0349
88,578
$0.0321
132,867
$0.0295
177,156 +
$0.0294
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments