- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- RDS-16S-1055-SMT
RDS-16S-1055-SMT
Same Sky®’s
16 Position - SMT - 2.54 mm Pitch - Rotary Actuator - DIP Switch
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
16 Position - SMT - 2.54 mm Pitch - Rotary Actuator - DIP Switch
Search Keywords: RDS16S1055SMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:RDS-16S-1055-SMT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
47
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
47
Order Increment:
47
11 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
47
$1.79
141
$1.73
282
$1.66
517
$1.61
1,034
$1.52
2,538
$1.48
5,029
$1.44
7,520 +
$1.43
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments