- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- RDS-10S-1055-SMT
RDS-10S-1055-SMT
Same Sky®’s
10 Position - SMT - 2.54 mm Pitch - Rotary Actuator - DIP Switch
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
10 Position - SMT - 2.54 mm Pitch - Rotary Actuator - DIP Switch
Search Keywords: RDS10S1055SMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:RDS-10S-1055-SMT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
47
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,490
Ships today, if you order in
MOQ for In Stock Qty:
42
MOQ for out of Stock Qty:
42
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
42
$2.27
50
$2.26
100
$2.25
212
$2.24
423
$1.70
635
$1.58
846 +
$1.55
Click for Quote
Log in
to unlock special pricing