- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- PR8-5V-450-1A
PR8-5V-450-1A
Same Sky®’s
18.2 x 10.2 x 15.5 mm - 5 V - 16 A - SPST (1 Form A) - Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
18.2 x 10.2 x 15.5 mm - 5 V - 16 A - SPST (1 Form A) - Power Relay
Search Keywords: PR85V4501A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:PR8-5V-450-1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
84
8 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
84
$1.4100
250
$1.1100
500
$1.0800
1,000
$0.9639
3,000
$0.9619
5,000
$0.9486
8,000
$0.9455
10,000 +
$0.9435
Click for Quote
Log in
to unlock special pricing