- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- PR28-6V-360-1C
PR28-6V-360-1C
Same Sky®’s
22 x 16 x 16.6 mm - 6 V - 16 A - SPDT (1 Form C) - Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
22 x 16 x 16.6 mm - 6 V - 16 A - SPDT (1 Form C) - Power Relay
Search Keywords: PR286V3601C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:PR28-6V-360-1C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
250
$1.366
500
$1.024
750
$0.956
1,000 +
$0.937
Click for Quote
Log in
to unlock special pricing