- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PR26-6V-S-900-1C
PR26-6V-S-900-1C
Same Sky®’s
31.8 x 26.9 x 19.1 mm - 6 V - 40 A - SPDT (1 Form C) - Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
31.8 x 26.9 x 19.1 mm - 6 V - 40 A - SPDT (1 Form C) - Power Relay
Search Keywords: PR266VS9001C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:PR26-6V-S-900-1C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
500
$5.10
1,000
$2.70
1,500
$1.90
2,000 +
$1.86
Click for Quote
Log in
to unlock special pricing