- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PR24-24V-900-1A
PR24-24V-900-1A
Same Sky®’s
27.4 x 31.8 x 20 mm - 24 V - 40 A - SPST (1 Form A) - Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
27.4 x 31.8 x 20 mm - 24 V - 40 A - SPST (1 Form A) - Power Relay
Search Keywords: PR2424V9001A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:PR24-24V-900-1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 6/29/26
Minimum Order Quantity:
25
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
25
$2.24
100
$2.14
250
$2.10
500
$2.09
1,000
$1.90
3,000
$1.71
5,000
$1.70
8,000 +
$1.69
Click for Quote
Log in
to unlock special pricing