- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PR24-12V-900-1A
PR24-12V-900-1A
Same Sky®’s
27.4 x 31.8 x 20 mm - 12 V - 40 A - SPST (1 Form A) - Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
27.4 x 31.8 x 20 mm - 12 V - 40 A - SPST (1 Form A) - Power Relay
Search Keywords: PR2412V9001A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:PR24-12V-900-1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
25
$2.27
100
$1.85
250
$1.77
500
$1.71
1,000
$1.62
3,000
$1.58
5,000
$1.51
8,000 +
$1.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments