- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PR23-5V-900-1C
PR23-5V-900-1C
Same Sky®’s
27.4 x 31.8 x 20 mm - 5 V - 20 A - SPDT (1 Form C) - Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
27.4 x 31.8 x 20 mm - 5 V - 20 A - SPDT (1 Form C) - Power Relay
Search Keywords: PR235V9001C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:PR23-5V-900-1C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
250
$3.61
500
$2.22
750
$1.76
1,000 +
$1.73
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments