- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- PR23-24V-900-1C
PR23-24V-900-1C
Same Sky®’s
27.4 x 31.8 x 20 mm - 24 V - 20 A - SPDT (1 Form C) - Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
27.4 x 31.8 x 20 mm - 24 V - 20 A - SPDT (1 Form C) - Power Relay
Search Keywords: PR2324V9001C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:PR23-24V-900-1C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
10
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$2.97
100
$2.19
250
$2.09
500
$2.02
1,000
$1.95
3,000
$1.94
5,000
$1.93
8,000 +
$1.92
Click for Quote
Log in
to unlock special pricing