- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- PR21-12V-400-2A
PR21-12V-400-2A
Same Sky®’s
29 x 12.6 x 15.8 mm - 12 V - 8 A - DPST (2 Form A) - Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
29 x 12.6 x 15.8 mm - 12 V - 8 A - DPST (2 Form A) - Power Relay
Search Keywords: PR2112V4002A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:PR21-12V-400-2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,075
Can Ship immediately
Minimum Order Quantity:
25
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$2.09
100
$1.64
250
$1.63
500
$1.61
1,000
$1.59
3,000
$1.57
5,000
$1.50
8,000 +
$1.49
Click for Quote
Log in
to unlock special pricing