- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- PR18-24V-540-1A
PR18-24V-540-1A
Same Sky®’s
24.6 x 10.6 x 25 mm - 24 V - 5 A - SPST(1 Form A) - Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
24.6 x 10.6 x 25 mm - 24 V - 5 A - SPST(1 Form A) - Power Relay
Search Keywords: PR1824V5401A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:PR18-24V-540-1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$2.78
500
$1.72
750
$1.36
1,000 +
$1.33
Click for Quote
Log in
to unlock special pricing