- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- PR17-24V-540-1C
PR17-24V-540-1C
Same Sky®’s
29 x 12.6 x 20.8 mm - 24 V - 8 A - SPDT (1 Form C) - Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
29 x 12.6 x 20.8 mm - 24 V - 8 A - SPDT (1 Form C) - Power Relay
Search Keywords: PR1724V5401C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:PR17-24V-540-1C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
MOQ for In Stock Qty:
44
MOQ for out of Stock Qty:
44
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
44
$3.71
50
$3.70
100
$3.69
250
$3.68
500
$2.26
750
$1.80
1,000 +
$1.76
Click for Quote
Log in
to unlock special pricing