- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- PR13-5V-450-1A
PR13-5V-450-1A
Same Sky®’s
19 x 15.5 x 15.8 mm - 3 V - 10 A - SPST (1 Form A) - Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
19 x 15.5 x 15.8 mm - 3 V - 10 A - SPST (1 Form A) - Power Relay
Search Keywords: PR135V4501A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:PR13-5V-450-1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
You may purchase all in-stock quantity of 100
Stock lot only:
100
MOQ for In Stock Qty:
105
MOQ for out of Stock Qty:
105
8 Weeks
can ship
8/3/26