- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- PR12-24V-360-1A
PR12-24V-360-1A
Same Sky®’s
19 x 15.5 x 15.8 mm - 24 V - 10 A - SPST (1 Form A) - Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
19 x 15.5 x 15.8 mm - 24 V - 10 A - SPST (1 Form A) - Power Relay
Search Keywords: PR1224V3601A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:PR12-24V-360-1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
25
$1.008
250
$0.819
500
$0.782
1,000
$0.749
3,000
$0.718
5,000
$0.683
8,000
$0.681
10,000 +
$0.661
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments