- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- PR10-5V-450-1C
PR10-5V-450-1C
Same Sky®’s
20.9 x 10.2 x 15.5 mm - 5 V - 3 A - SPDT (1 Form C) - Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
20.9 x 10.2 x 15.5 mm - 5 V - 3 A - SPDT (1 Form C) - Power Relay
Search Keywords: PR105V4501C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:PR10-5V-450-1C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
MOQ for In Stock Qty:
77
MOQ for out of Stock Qty:
77
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
77
$1.62
100
$1.61
250
$1.60
500
$1.21
750
$1.13
1,000 +
$1.11
Click for Quote
Log in
to unlock special pricing