Image is representational - see mfr. specs

PPM-2-35135-SG

Same Sky®’s

1.35 x 3.5 mm - Spring Type - Barrel Groove - Overmold - Dc Power Plug Connector

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
1.35 x 3.5 mm - Spring Type - Barrel Groove - Overmold - Dc Power Plug Connector
Search Keywords: PPM235135SG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Same Sky®’s
  • Part No:
    PPM-2-35135-SG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    PL
  • Number of Contacts:
    2
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    24 VDC
  • Maximum Current Rating:
    5 A
  • Operating Temperature:
    -25 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
15 Weeks can ship 9/17/26
Backorder
Price (USD)
Qty
Unit Price
100
$0.4712
500
$0.3828
2,000
$0.3657
4,000
$0.3451
6,000
$0.3356
10,000
$0.3348
16,000
$0.3267
26,000 +
$0.3118
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!