Image is representational - see mfr. specs

0.6 x 2.0 mm - Round Cover - Modular - Dc Power Plug Connector

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
0.6 x 2.0 mm - Round Cover - Modular - Dc Power Plug Connector
Search Keywords: PP30620
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Same Sky®’s
  • Part No:
    PP3-0620
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    DC Power3706
  • Body Orientation:
    Straight3686
  • Mounting:
    Cable Mount3696
  • Gender:
    PL3690
  • Number of Contacts:
    2
  • Termination Method:
    Crimp3705
  • Maximum Voltage Rating:
    203694VDC
  • Maximum Current Rating:
    1 A
  • Operating Temperature:
    -25 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 1,391
Can Ship immediately
MOQ for In Stock Qty:
77
MOQ for out of Stock Qty:
77
15 Weeks can ship 9/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
77 +
$1.49
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!