- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- PP3-012
PP3-012
Same Sky®’s
0.7 x 2.35 mm - Round Cover - Modular - Dc Power Plug Connector
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
0.7 x 2.35 mm - Round Cover - Modular - Dc Power Plug Connector
Search Keywords: PP3012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:PP3-012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:DC Power3706
-
Body Orientation:Straight3686
-
Mounting:Cable Mount3696
-
Gender:PL3690
-
Number of Contacts:2
-
Termination Method:Crimp3705
-
Maximum Voltage Rating:203694VDC
-
Maximum Current Rating:2 A
-
Operating Temperature:-25 to 70 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
200
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
25
$1.2000
250
$0.9190
500
$0.8752
1,000
$0.7711
3,000
$0.7670
5,000
$0.7640
8,000
$0.7599
10,000 +
$0.7558
Click for Quote
Log in
to unlock special pricing