- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- PP-050A
PP-050A
Same Sky®’s
2.1 x 5.0 mm - Hexagonal Cover - Strain Relief - Modular - Dc Power Plug Connector
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2.1 x 5.0 mm - Hexagonal Cover - Strain Relief - Modular - Dc Power Plug Connector
Search Keywords: PP050A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:PP-050A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:DC Power3706
-
Body Orientation:Straight3686
-
Mounting:Cable Mount3696
-
Gender:PL3690
-
Number of Contacts:2
-
Termination Method:Crimp3705
-
Maximum Voltage Rating:203694VDC
-
Maximum Current Rating:5 A
-
Operating Temperature:-25 to 70 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
476
Can Ship immediately
Minimum Order Quantity:
25
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$1.211
250
$0.965
500
$0.910
1,000
$0.823
3,000
$0.788
5,000
$0.780
8,000
$0.773
10,000 +
$0.769
Click for Quote
Log in
to unlock special pricing