- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- PJ-079BH
PJ-079BH
Same Sky®’s
2.5 x 5.8 mm - 5.0 A - Horizontal - Through Hole - Shielded - Dc Power Jack Connector
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
2.5 x 5.8 mm - 5.0 A - Horizontal - Through Hole - Shielded - Dc Power Jack Connector
Search Keywords: PJ079BH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:PJ-079BH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Type:DC Power Jack3706
-
Body Orientation:Right Angle3686
-
Mounting:Through Hole3696
-
Gender:RCP3690
-
Number of Contacts:2
-
Termination Method:Solder3705
-
Maximum Voltage Rating:243694VDC
-
Maximum Current Rating:5 A
-
Operating Temperature:-25 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
Minimum Order Quantity:
25
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
25
$1.785
250
$1.155
600
$0.987
1,200
$0.937
3,000
$0.876
5,400
$0.872
7,800
$0.867
10,200 +
$0.863
Click for Quote
Log in
to unlock special pricing