- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- PJ-071
PJ-071
Same Sky®’s
0.8 x 3.35 mm - 2.0 A - Horizontal - Through Hole - Shielded - 3 Conductor - Dc Power Jack Connector
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
0.8 x 3.35 mm - 2.0 A - Horizontal - Through Hole - Shielded - 3 Conductor - Dc Power Jack Connector
Search Keywords: PJ071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:PJ-071
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,571
Ships today, if you order in
Minimum Order Quantity:
100
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
100
$0.4708
500
$0.4194
1,000
$0.3958
3,000
$0.3618
5,000
$0.3609
8,000
$0.3600
15,000
$0.3591
25,000 +
$0.3582
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT