- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- PJ-056
PJ-056
Same Sky®’s
1.0 x 3.8 mm - 2.0 A - Horizontal - Through Hole - Shielded - 3 Conductor - Dc Power Jack Connector
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
1.0 x 3.8 mm - 2.0 A - Horizontal - Through Hole - Shielded - 3 Conductor - Dc Power Jack Connector
Search Keywords: PJ056
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:PJ-056
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,982
Can Ship immediately
Minimum Order Quantity:
50
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
50
$0.4094
500
$0.3663
1,000
$0.3579
3,000
$0.3479
5,000
$0.3432
8,000
$0.3424
10,000
$0.3389
15,000 +
$0.3380
Click for Quote
Log in
to unlock special pricing