- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- PJ-054
PJ-054
Same Sky®’s
1.65 x 4.4 mm - 2.5 A - Horizontal - Through Hole - Dc Power Jack Connector
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
1.65 x 4.4 mm - 2.5 A - Horizontal - Through Hole - Dc Power Jack Connector
Search Keywords: PJ054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:PJ-054
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
50
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$0.5940
250
$0.4811
1,000
$0.4571
3,000
$0.4400
5,000
$0.4389
8,000
$0.4378
10,000
$0.4367
15,000 +
$0.4356
Click for Quote
Log in
to unlock special pricing