- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- PJ-045
PJ-045
Same Sky®’s
1.65 x 4.5 mm - 2.5 A - Horizontal - Through Hole - Shielded - Dc Power Jack Connector
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
1.65 x 4.5 mm - 2.5 A - Horizontal - Through Hole - Shielded - Dc Power Jack Connector
Search Keywords: PJ045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:PJ-045
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28,173
Ships today, if you order in
Minimum Order Quantity:
250
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
250
$0.6803
1,000
$0.6212
3,000
$0.6181
5,000
$0.6171
8,000
$0.6151
10,000
$0.6140
15,000 +
$0.6120
Click for Quote
Log in
to unlock special pricing