- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- PJ-043
PJ-043
Same Sky®’s
DC Power Jack Connector - 1.65 x 4.4 mm - 2.5 A - Vertical - Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
DC Power Jack Connector - 1.65 x 4.4 mm - 2.5 A - Vertical - Through Hole
Search Keywords: PJ043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:PJ-043
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
You may purchase all in-stock quantity of 25
Stock lot only:
25
Minimum Order Quantity:
200
Price (USD)
Qty
Unit Price
1
$0.5397
200
$0.4906
997
$0.4651
3,985
$0.4386
9,961
$0.4264
29,881 +
$0.4131
Click for Quote
Log in
to unlock special pricing