- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- PJ-041
PJ-041
Same Sky®’s
DC Power Jack Connector - 1.65 x 5.15 mm - 2.5 A - Horizontal - Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
DC Power Jack Connector - 1.65 x 5.15 mm - 2.5 A - Horizontal - Through Hole
Search Keywords: PJ041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:PJ-041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
798
Ships today, if you order in
Minimum Order Quantity:
150
Price (USD)
Qty
Unit Price
150
$0.4651
2,000
$0.4519
4,000
$0.4264
8,000
$0.4131
25,000 +
$0.3998
Click for Quote
Log in
to unlock special pricing