- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- PJ-019
PJ-019
Same Sky®’s
3.0 x 6.0 mm - 3.0 A - Horizontal - Through Hole - Kinked Pins - Dc Power Jack Connector
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
3.0 x 6.0 mm - 3.0 A - Horizontal - Through Hole - Kinked Pins - Dc Power Jack Connector
Search Keywords: PJ019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:PJ-019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,722
Can Ship immediately
Minimum Order Quantity:
50
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
50
$0.5567
500
$0.3960
1,500
$0.3844
3,000
$0.3834
6,000
$0.3825
10,500
$0.3815
15,000
$0.3806
25,500 +
$0.3796
Click for Quote
Log in
to unlock special pricing