- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- DIN ›
- PD-40V
PD-40V
Same Sky®’s
4 Position - 7.5 A - Vertical - Through Hole - Power DIN Connector
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
4 Position - 7.5 A - Vertical - Through Hole - Power DIN Connector
Search Keywords: PD40V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:PD-40V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$2.74
200
$2.25
400
$2.13
600
$2.06
1,000
$1.98
2,600
$1.85
5,000 +
$1.84
Click for Quote
Log in
to unlock special pricing