- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Stepper Motors ›
- NEMA23-31-01SD-AMT112S
NEMA23-31-01SD-AMT112S
Same Sky®’s
3.1 in Length - 270 oz-in Holding Torque - 2.8 A Current/Phase
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3.1 in Length - 270 oz-in Holding Torque - 2.8 A Current/Phase
Search Keywords: NEMA233101SDAMT112S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:NEMA23-31-01SD-AMT112S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501106080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$144.19
5
$127.34
10
$127.02
20
$126.70
50
$126.38
100 +
$126.07
Click for Quote
Log in
to unlock special pricing