- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- MR-3530A
MR-3530A
Same Sky®’s
3.5 mm - Mono - Round Cover - Audio Receptacle Connector
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.5 mm - Mono - Round Cover - Audio Receptacle Connector
Search Keywords: MR3530A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:MR-3530A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:3.5MM Mono Jack3389
-
Gender:RCP3371
-
Body Orientation:Straight3367
-
Mounting:Cable Mount3378
-
Housing Material:Acrylonitrile Butadiene Styrene3373
-
Number of Contacts:3
-
Contact Plating:Nickel3369
-
Termination Method:Crimp3388
-
Operating Temperature:-25 to 70 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,285
Ships today, if you order in
Minimum Order Quantity:
66
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
66
$1.70
100
$1.43
250
$1.39
500
$1.33
1,000
$1.26
3,000
$1.18
5,000
$1.17
8,000 +
$1.16
Click for Quote
Log in
to unlock special pricing