- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- MP-6320B
MP-6320B
Same Sky®’s
6.35 mm - Mono - Metal Cover - Strain Relief - Audio Plug Connector
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
6.35 mm - Mono - Metal Cover - Strain Relief - Audio Plug Connector
Search Keywords: MP6320B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:MP-6320B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:6.3MM Mono Plug3389
-
Gender:PL3371
-
Body Orientation:Straight3367
-
Mounting:Cable Mount3378
-
Housing Material:Acrylonitrile Butadiene Styrene3373
-
Number of Contacts:2
-
Contact Plating:Nickel3369
-
Termination Method:Solder3388
-
Operating Temperature:-25 to 70 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,683
Ships today, if you order in
On Order:
500
can ship 6/15/26
Minimum Order Quantity:
10
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$3.67
50
$3.00
100
$2.83
250
$2.62
500
$2.49
1,000
$2.30
3,000 +
$2.22
Click for Quote
Log in
to unlock special pricing