- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Adapters ›
- IA-MS6335B
IA-MS6335B
Same Sky®’s
3.5 mm to 6.3 mm - Mono to Stereo - Metal Cover - Audio Adapter Connector
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.5 mm to 6.3 mm - Mono to Stereo - Metal Cover - Audio Adapter Connector
Search Keywords: IAMS6335B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:IA-MS6335B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1035 -
Body Orientation:Straight3367
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,430
Ships today, if you order in
MOQ for In Stock Qty:
41
MOQ for out of Stock Qty:
41
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
41
$3.70
50
$3.69
100
$3.68
259
$3.67
518
$2.26
777
$1.80
1,035 +
$1.75
Click for Quote
Log in
to unlock special pricing