- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- GF1207
GF1207
Same Sky®’s
137 mm - Round Frame - 5.0 W - 8 Ohm - Ferrite Magnet - Paper Cone - Speaker
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
137 mm - Round Frame - 5.0 W - 8 Ohm - Ferrite Magnet - Paper Cone - Speaker
Search Keywords: GF1207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:GF1207
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Cone Type:Paper
-
Dimensions Diameter x H:5.41 x 1.24 in
-
Frame Shape:Round
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
984
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
10
$22.72
250
$22.66
500
$22.60
1,250
$22.54
2,500
$11.52
3,750
$7.83
5,000 +
$7.68
Click for Quote
Log in
to unlock special pricing