- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- GF0771
GF0771
Same Sky®’s
77 mm - Round Frame - 1.0 W - 8 Ohm - Ferrite Magnet - Paper Cone - Speaker
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
77 mm - Round Frame - 1.0 W - 8 Ohm - Ferrite Magnet - Paper Cone - Speaker
Search Keywords: GF0771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:GF0771
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Frame Shape:Round
-
Cone Type:Paper
-
Dimensions Diameter x H:3.03 x 0.94 in
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
307
Ships today, if you order in
MOQ for In Stock Qty:
21
MOQ for out of Stock Qty:
21
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
21
$8.88
250
$8.86
500
$8.84
750
$8.81
1,500
$4.65
2,250
$3.20
3,000 +
$3.13
Click for Quote
Log in
to unlock special pricing