- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- GF0668B
GF0668B
Same Sky®’s
66 mm - Square Frame - 3.0 W - 8 Ohm - Ferrite Magnet - Paper Cone - Speaker
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
66 mm - Square Frame - 3.0 W - 8 Ohm - Ferrite Magnet - Paper Cone - Speaker
Search Keywords: GF0668B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:GF0668B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Frame Shape:Square
-
Cone Type:Paper
-
Dimensions LxWxH:2.6 x 2.6 x 1.14 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
750
$12.65
1,500
$6.46
2,250
$4.40
3,000 +
$4.31
Click for Quote
Log in
to unlock special pricing