- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- GF0668
GF0668
Same Sky®’s
66 mm - Square Frame - 3.0 W - 8 Ohm - Ferrite Magnet - Paper Cone - Speaker
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
66 mm - Square Frame - 3.0 W - 8 Ohm - Ferrite Magnet - Paper Cone - Speaker
Search Keywords: GF0668
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:GF0668
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Cone Type:Paper
-
Dimensions LxWxH:2.6 x 2.6 x 1.14 in
-
Frame Shape:Square
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,260
Ships today, if you order in
Minimum Order Quantity:
10
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
10
$4.26
50
$3.10
100
$3.03
250
$2.98
500
$2.86
1,000
$2.68
2,500
$2.67
5,000 +
$2.66
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT