- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- GA0666M
GA0666M
Same Sky®’s
Speaker - 66 mm - Square Frame - 0.5 W - 8 Ohm - AlNiCo Magnet - PET Cone
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
Speaker - 66 mm - Square Frame - 0.5 W - 8 Ohm - AlNiCo Magnet - PET Cone
Search Keywords: GA0666M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:GA0666M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Frame Shape:Square
-
Cone Type:Mylar
-
Dimensions LxWxH:2.6 x 2.6 x 0.85 in
Tools/3D Models
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.