- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- GA0666
GA0666
Same Sky®’s
66 mm - Square Frame - 0.5 W - 8 Ohm - AlNiCo Magnet - Paper Cone - Speaker
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
66 mm - Square Frame - 0.5 W - 8 Ohm - AlNiCo Magnet - Paper Cone - Speaker
Search Keywords: GA0666
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:GA0666
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Dimensions LxWxH:2.6 x 2.6 x 0.85 in
-
Cone Type:Paper
-
Frame Shape:Square
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,250
$9.72
2,500
$4.96
3,750
$3.38
5,000 +
$3.31
Click for Quote
Log in
to unlock special pricing