- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- GA0576M
GA0576M
Same Sky®’s
57 mm - Round Frame - 0.25 W - 8 Ohm - AlNiCo Magnet - PET Cone - Speaker
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
57 mm - Round Frame - 0.25 W - 8 Ohm - AlNiCo Magnet - PET Cone - Speaker
Search Keywords: GA0576M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:GA0576M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Dimensions LxWxH:2.24 x 2.24 x 0.77 in
-
Cone Type:Mylar
-
Frame Shape:Round
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
750
$11.16
1,500
$5.89
2,250
$4.05
3,000 +
$3.97
Click for Quote
Log in
to unlock special pricing