- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- GA0506M
GA0506M
Same Sky®’s
50 mm - Square Frame - 0.25 W - 8 Ohm - AlNiCo Magnet - PET Cone - Speaker
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
50 mm - Square Frame - 0.25 W - 8 Ohm - AlNiCo Magnet - PET Cone - Speaker
Search Keywords: GA0506M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:GA0506M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Frame Shape:Square
-
Dimensions LxWxH:1.969 x 1.969 x 0.728 in
-
Cone Type:Mylar
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1,250
$11.39
2,500
$5.82
3,750
$3.96
5,000 +
$3.88
Click for Quote
Log in
to unlock special pricing