- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- GA0501
GA0501
Same Sky®’s
50 mm - Round Frame - 0.25 W - 8 Ohm - AlNiCo Magnet - Paper Cone - Speaker
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
50 mm - Round Frame - 0.25 W - 8 Ohm - AlNiCo Magnet - Paper Cone - Speaker
Search Keywords: GA0501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:GA0501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Frame Shape:Round
-
Cone Type:Paper
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
993
Ships today, if you order in
MOQ for In Stock Qty:
23
MOQ for out of Stock Qty:
23
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
23
$9.52
250
$9.50
500
$9.47
1,250
$9.45
2,500
$4.82
3,750
$3.28
5,000 +
$3.21
Click for Quote
Log in
to unlock special pricing